Stanley FatMax Safety Knife with Retractable Blade Retractable

Subtotal (1 unit)*

£15.26

(exc. VAT)

£18.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.26

*price indicative

RS Stock No.:
921-182
Mfr. Part No.:
FMHT10505-0
Brand:
Stanley FatMax
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley FatMax

Product Type

Safety Knife

Knife Type

Safety

Number of Blades

3

Blade Type

Retractable

Retractable

Yes

Overall Length

170mm

Blade Width

25mm

Blade Material

Aluminium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Stanley FatMax heavy-duty trade knife designed for fast and efficient blade changes, enhancing user experience with its innovative features for precision cutting.

Improved thumb wheel for Faster blade change requires fewer rotations

Dual magnetic blade storage allows easy access to two types of blades

Accessible thumb wheel design facilitates quicker opening and closing

Redesigned handle contour supports optimal hand positioning and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy