Stanley FatMax Safety Knife with Retractable Blade Retractable
- RS Stock No.:
- 921-181
- Mfr. Part No.:
- FMHT10504-0
- Brand:
- Stanley FatMax
Subtotal (1 unit)*
£15.26
(exc. VAT)
£18.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.26 |
*price indicative
- RS Stock No.:
- 921-181
- Mfr. Part No.:
- FMHT10504-0
- Brand:
- Stanley FatMax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley FatMax | |
| Product Type | Safety Knife | |
| Number of Blades | 3 | |
| Knife Type | Safety | |
| Blade Type | Retractable | |
| Retractable | Yes | |
| Overall Length | 170mm | |
| Blade Width | 25mm | |
| Blade Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Product Type Safety Knife | ||
Number of Blades 3 | ||
Knife Type Safety | ||
Blade Type Retractable | ||
Retractable Yes | ||
Overall Length 170mm | ||
Blade Width 25mm | ||
Blade Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Stanley FatMax heavy-duty trade knife offers precision cutting and robust functionality, Ideal for professionals seeking control and efficiency in their tasks.
Improved thumb wheel allows quicker blade changes with fewer rotations
Dual magnetic blade storage provides quick access to multiple blade types
Redesigned handle contour optimises hand placement for safer cutting
New H handle design improves grip and control, minimising slippage during use
Related links
- Stanley FatMax Safety Knife with Retractable Blade Retractable
- Stanley FatMax Safety Knife with Straight Blade Retractable
- Stanley FatMax Safety Knife with Straight Blade
- Stanley FatMax Safety Knife with Straight Blade Retractable 60 mm
- Stanley FatMax Safety Knife with Snap-off Blade Retractable 140 mm
- Stanley FatMax Safety Knife with Knife Blade Retractable
- Stanley Heavy Duty Trade Knife with Retractable Blade Retractable 165 mm
- Stanley Retractable Blade Utility Knife with Knife Blade Retractable 170 mm
