Milwaukee Knife with Snap-off Blade
- RS Stock No.:
- 858-318
- Mfr. Part No.:
- 4932492375
- Brand:
- Milwaukee
Subtotal (1 unit)*
£13.33
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 108 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.33 |
*price indicative
- RS Stock No.:
- 858-318
- Mfr. Part No.:
- 4932492375
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Knife Type | Folding knife | |
| Number of Blades | 1 | |
| Product Type | Knife | |
| Blade Type | Snap-off | |
| Retractable | No | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Knife Type Folding knife | ||
Number of Blades 1 | ||
Product Type Knife | ||
Blade Type Snap-off | ||
Retractable No | ||
Blade Material Stainless Steel | ||
- COO (Country of Origin):
- CN
The Milwaukee folding knife offers a versatile cutting tool for various tasks, featuring a reliable and secure design Ideal for both professionals and enthusiasts alike.
Camo design enhances Visual appeal and discreet carrying
Stainless steel drop point blade ensures durability and cutting precision
Liner lock securely holds the blade in an open position for safety
Durable belt clip reduces pocket tearing and provides easy access
Lanyard hole allows simple attachment to safety gear for use at heights
Related links
- Stanley Safety Knife with Snap-off Blade
- Irwin Safety Knife with Snap-off Blade Retractable
- RS PRO Safety Knife with Snap-off Blade Retractable
- Stanley Safety Knife with Snap-off Blade Retractable
- Bosch Knife with Snap-Off Blade Blade Retractable 18 mm
- Bosch Knife with Snap-Off Blade Blade Retractable 63 mm
- RS PRO Safety Knife with Snap-off Blade 9mm Blade Length
- RS PRO Safety Knife with Snap-off Blade Retractable 18 mm
