RS PRO Safety Knife with Snap-off Blade Retractable
- RS Stock No.:
- 316-042
- Brand:
- RS PRO
Subtotal (1 unit)*
£2.45
(exc. VAT)
£2.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 147 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.45 |
*price indicative
- RS Stock No.:
- 316-042
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Knife | |
| Knife Type | Light Duty | |
| Blade Type | Snap-off | |
| Retractable | Yes | |
| Number of Blade Segments | 13 | |
| Overall Length | 130mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Handle Material | ABS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Knife | ||
Knife Type Light Duty | ||
Blade Type Snap-off | ||
Retractable Yes | ||
Number of Blade Segments 13 | ||
Overall Length 130mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
Handle Material ABS | ||
- COO (Country of Origin):
- CN
RS PRO Lightweight Safety Knife, Snap-Off Blade
RS PRO safety knife is designed for cutting materials within an industrial and commercial environment. This RS PRO retractable knife features a snap-off blade function letting the user safely remove a section of the blades once it has become blunt and unusable.
Features and Benefits
Snap-off blade function: Allows for continuous use by removing dull blade segments
Retractable design: Enhances safety by concealing the blade when not in use
Lightweight construction: Easy to handle, reducing user fatigue during extended use
Compatible with 9mm blades: Ensures versatility and availability of replacement blades
13 blade segments: Provides extended blade life and cost efficiency
Applications
Trimming knives are commonly used in a wide range of industries that require a safe way to cut through an array of materials. Suitable for usage in retail, warehousing, DIY, construction, and much more.
Additional Information
For use with 9mm blades, split into segments. The user can snap off the blunt end and use the below segments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Safety Knife with Snap-off Blade Retractable
- RS PRO Safety Knife with Snap-off Blade Retractable 105 mm
- RS PRO Safety Knife with Straight Blade Retractable
- RS PRO Safety Knife with Snap-off Blade Retractable 18 mm
- RS PRO Safety Knife with Snap-off Blade Retractable 100 mm
- Stanley Safety Knife with Snap-off Blade Retractable
- Irwin Safety Knife with Snap-off Blade Retractable
- RS PRO Safety Knife with Snap-off Blade Retractable 80 mm
