RS PRO Safety Knife with Snap-off Blade Retractable 100 mm

Subtotal (1 unit)*

£4.13

(exc. VAT)

£4.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 202 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.13

*price indicative

RS Stock No.:
316-038
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Knife Type

Heavy Duty

Product Type

Safety Knife

Blade Type

Snap-off

Retractable

Yes

Number of Blade Segments

8

Overall Length

160mm

Blade Length

100mm

Blade Material

Steel

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Safety Knife, Snap-off Blade


The RS PRO Safety Knife is a versatile tool designed for cutting materials in industrial and commercial settings. Its retractable design and snap-off blade feature ensure safety and durability, making it ideal for various applications.

Features and Benefits


Retractable design for enhanced safety

Snap-off blade function for extended use

Compatible with 9mm blades, allowing easy replacement

Light duty knife suitable for a range of materials

Durable construction for use in harsh environments

Applications


Retail

Warehousing

DIY

Construction

Additional Information


Designed for use with 9mm blades, featuring 8 blade segments for prolonged usability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy