RS PRO Safety Knife with Straight Blade Retractable
- RS Stock No.:
- 316-028
- Brand:
- RS PRO
Subtotal (1 unit)*
£2.45
(exc. VAT)
£2.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.45 |
*price indicative
- RS Stock No.:
- 316-028
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Knife Type | Trimming | |
| Product Type | Safety Knife | |
| Blade Type | Straight | |
| Retractable | Yes | |
| Overall Length | 164mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Handle Material | ABS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Knife Type Trimming | ||
Product Type Safety Knife | ||
Blade Type Straight | ||
Retractable Yes | ||
Overall Length 164mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
Handle Material ABS | ||
- COO (Country of Origin):
- CN
RS PRO Safety Trimmer Knife, Retractable
The RS PRO Safety Trimmer Knife is a versatile safety knife designed for efficient cutting tasks. Its retractable blade ensures user safety, making it ideal for various applications where precision and safety are paramount.
Features and Benefits
Lightweight design: Easy to handle and reduces user fatigue
Auto-retractable blade: Enhances safety by retracting when not in use
Safety lock: Prevents accidental blade exposure
Includes 6 replacement blades: Convenient storage compartment for quick blade changes
Applications
Commonly used in tradesman industries requiring safe cutting solutions
Ideal for warehousing, retail, plumbing, DIY, and construction
Additional Information
The knife features a straight blade type with a 60 mm blade length, suitable for a variety of materials.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Safety Knife with Straight Blade Retractable
- RS PRO Safety Knife with Snap-off Blade Retractable
- RS PRO Safety Knife with Straight Blade Retractable 176 mm
- RS PRO Safety Knife with Straight Blade Retractable 178 mm
- RS PRO Safety Knife with Straight Blade Retractable 165 mm
- Bahco Safety Knife with Straight Blade Retractable
- RS PRO Safety Knife with Straight Blade Retractable 142 mm
- RS PRO Safety Knife with Straight Blade Retractable 60 mm
