RS PRO Safety Knife with Straight Blade Retractable 60 mm

Subtotal (1 unit)*

£13.60

(exc. VAT)

£16.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.60

*price indicative

RS Stock No.:
316-017
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Blades

2

Product Type

Safety Knife

Knife Type

Folding knife

Blade Type

Straight

Retractable

Yes

Overall Length

170mm

Blade Length

60mm

Blade Material

Steel

Standards/Approvals

REACH

COO (Country of Origin):
CN

RS PRO Folding Safety Knife, Retractable


The RS PRO Folding Safety Knife is a versatile tool designed for precise and safe cutting. Ideal for various industries, it features a retractable blade and a convenient thumb ledge for enhanced control. The main benefit is its ability to safely store spare blades, ensuring you always have a sharp blade ready for use.

Features and Benefits


Thumb ledge for precise cutting and enhanced control

Retractable blade for safety when not in use

Storage compartment for spare blades, ensuring continuous operation

Folding design for easy portability and storage

Applications


Warehousing

DIY

Construction

Additional Information


Includes two spare blades stored within the knife, providing convenience and readiness for immediate use.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy