Allen Bradley Guardmaster 440T Safety Interlock Switch, Keyed, Stainless Steel, Interlock
- RS Stock No.:
- 394-7485
- Mfr. Part No.:
- 440T-MDALE100A0B
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£526.73
(exc. VAT)
£632.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £526.73 |
*price indicative
- RS Stock No.:
- 394-7485
- Mfr. Part No.:
- 440T-MDALE100A0B
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Keyed | |
| Lock Type | Interlock | |
| Housing Material | Stainless Steel | |
| Series | 440T | |
| Minimum Operating Temperature | -10°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 50°C | |
| Number of Head Directions | 1 | |
| Standards/Approvals | IEC 60947-5-3, ISO 14119, IEC 62061, ISO 13849-1 | |
| Width | 60mm | |
| Depth | 27.4mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Safety Interlock Switch | ||
Lock Style Keyed | ||
Lock Type Interlock | ||
Housing Material Stainless Steel | ||
Series 440T | ||
Minimum Operating Temperature -10°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 50°C | ||
Number of Head Directions 1 | ||
Standards/Approvals IEC 60947-5-3, ISO 14119, IEC 62061, ISO 13849-1 | ||
Width 60mm | ||
Depth 27.4mm | ||
Non Compliant
- COO (Country of Origin):
- GB
Allen Bradley Guardmaster 440T-MDALE100A0B Prosafe Trapped Key Safety-Rated Interlock Switch
Provide simple and reliable security and stability for your machine guard safety process and protect personnel with the 440T Prosafe Trapped Key Safety Interlock Switch by Allen Bradley Guardmaster.
This dual key mechanical interlock can be used on machine guards to prevent access to hazardous areas where machinery may be in motion. Access is enabled only when the correct key is inserted and rotated 90°. It features a lever actuator and when the primary key is trapped, the secondary key is then free to release the lever.
This interlock device is MADE of resilient 316L stainless-steel for optimal durability. It has an operating temperature of -40°C to +80°C. New keys are compatible with the old barrels, despite an additional notch. However, the old keys will not fit the new barrels. As the key is locked, the switch is ON and when the key is released, the switch is OFF.
This type of robust mechanical interlocking device is usually used in environments where electrical interlock systems may be unsuitable or expensive to install and maintain, such as areas with explosive atmospheres.
Features and Benefits:
• Robust 316 stainless steel construction for superior durability
• Weatherproof stainless-steel dust cap
• Replaceable and easy to clean code barrels for your convenience
• Direct drive operation
• Fitted with tamper resistant screws for improved security
• Ideal for sliding, hinged, and lift-off guards
Certifications:
EN292
EN1088
IEC 947-5-1
UL listed
CSA certified
IP20 rated
The Prosafe range of products have been extensively tested for quality and durability, working seamlessly for 100,000 operations. They are also highly tamper-resistant, accepting only the original or equivalent new key for operation. Allen Bradley Guardmaster have one of the broadest portfolios in the industry for machine monitoring and locking products, which ensures that you can create your Ideal safety system and keep your operations running smoothly.
How does a trapped key interlock work?
A trapped key interlock is a simple sequential mechanical safety system for machine guards whereby a removable key is trapped in a control device while the power supply is running. Only when the power supply is turned off can the key can be rotated in the lock and withdrawn. While it is removed the power supply is isolated, ensuring that the machine cannot be restarted while the guard door is open. The key can then be used to release the machine guard door, allowing access to the machinery. After the guard door is closed it can be removed and inserted back into the original control unit, thus allowing the power supply to be activated again. Trapped key interlocks can withstand harsher environments than electrical interlocks and are often used in industrial settings where Serious risk of injury can occur to machine operators.
The release keys are not included with the respective products.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.
Related links
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Key
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Keyed
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Key
