Allen Bradley Guardmaster 440T Safety Interlock Switch, Key, Stainless Steel, Interlock

Subtotal (1 unit)*

£512.16

(exc. VAT)

£614.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£512.16

*price indicative

RS Stock No.:
183-6017
Mfr. Part No.:
440T-MKEXE110B0C0C
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Lock Style

Key

Product Type

Safety Interlock Switch

Lock Type

Interlock

Housing Material

Stainless Steel

Series

440T

Minimum Operating Temperature

-40°C

Hazardous Area Certification

No

Maximum Operating Temperature

200°C

Length

200mm

Depth

90mm

Standards/Approvals

No

Width

55.5mm

Our Exchange Units for Trapped Key Interlock Switches are used in an interlocking sequence to link together other devices in the Prosafe® range. These units cater to more complex operating sequences.

A range of off-the-shelf units in various combinations

Replaceable/easy to clean code barrels

316 stainless steel construction

Primary keys in release secondary keys simultaneously

Weatherproof stainless steel dust cap

The release keys are not included with the respective products.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy