Subtotal (1 unit)*
£100.31
(exc. VAT)
£120.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.31 |
*price indicative
- RS Stock No.:
- 772-971
- Mfr. Part No.:
- 3SE6617-2CA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch | |
| Actuator Included | No | |
| Safety Contacts | 2 | |
| Housing Material | Plastic | |
| Series | 3SE6 | |
| IP Rating | IP67 | |
| Switch Contact Current | 400mA | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 3 | |
| Contact AC Voltage | 30V ac | |
| Contact DC Voltage | 30V dc | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Length | 13mm | |
| Width | 88mm | |
| Standards/Approvals | UKCA | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch | ||
Actuator Included No | ||
Safety Contacts 2 | ||
Housing Material Plastic | ||
Series 3SE6 | ||
IP Rating IP67 | ||
Switch Contact Current 400mA | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 3 | ||
Contact AC Voltage 30V ac | ||
Contact DC Voltage 30V dc | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Length 13mm | ||
Width 88mm | ||
Standards/Approvals UKCA | ||
Depth 25mm | ||
- COO (Country of Origin):
- DE
The Siemens Magnetically Operated Switch provides non-contact sensing for reliable industrial automation. This robust component is engineered to maintain operational integrity in challenging environments, ensuring accurate feedback for safety and control circuits.
High protection class IP67 guards against dust and immersion
Secure screw fixing fastening method for stable mounting
Full CE and EAC certification for international compliance
Non-contact Active principle ensures long service life

