Subtotal (1 unit)*
£47.03
(exc. VAT)
£56.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.03 |
*price indicative
- RS Stock No.:
- 778-913
- Mfr. Part No.:
- 3SE5232-0HR01-1AY0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch | |
| Actuator Included | No | |
| Housing Material | Plastic | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65 | |
| Contact AC Voltage | 24V ac | |
| Switch Contact Current | 6A | |
| Number of Auxiliary Contacts | 2 | |
| Contact DC Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 85°C | |
| Width | 31mm | |
| Standards/Approvals | UKCA | |
| Length | 210.3mm | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch | ||
Actuator Included No | ||
Housing Material Plastic | ||
Series 3SE5 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65 | ||
Contact AC Voltage 24V ac | ||
Switch Contact Current 6A | ||
Number of Auxiliary Contacts 2 | ||
Contact DC Voltage 24V dc | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 85°C | ||
Width 31mm | ||
Standards/Approvals UKCA | ||
Length 210.3mm | ||
Conduit Entry 1 x M20 x 1.5 | ||
- COO (Country of Origin):
- DE
The Siemens Switch provides dependable mechanical sensing for industrial automation. This robust component is engineered to maintain operational integrity in challenging environments, ensuring accurate feedback for safety and control circuits.
High protection class IP65 guards against dust and water jets
Durable plastic enclosure material for corrosion resistance
Secure screw fixing fastening method for stable mounting
Full CE and EAC certification for international compliance
Related links
- Siemens 3SE5 Switch Actuator Included, Plastic
- Siemens 3SE5 Safety Switch, Plastic
- Siemens 3SE5 Safety Switch Actuator Included, Plastic
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP66
- Siemens 3SE5 Safety Interlock Switch Plastic, Keyed
- Siemens 3SE5 Series Spring Lever Limit Switch IP65 400V ac, 6A
- Siemens 3SE5 Safety Interlock Switch Metal
- Siemens 3SE5 Safety Switch Actuator Included, Metal

