Siemens 3SE6 Switch, Plastic
- RS Stock No.:
- 772-905
- Mfr. Part No.:
- 3SE7922-1AB
- Brand:
- Siemens
Subtotal (1 unit)*
£8.82
(exc. VAT)
£10.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.82 |
*price indicative
- RS Stock No.:
- 772-905
- Mfr. Part No.:
- 3SE7922-1AB
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch | |
| Actuator Included | No | |
| Safety Contacts | 2 | |
| Housing Material | Plastic | |
| Series | 3SE6 | |
| Switch Contact Current | 400mA | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 30V ac | |
| Number of Auxiliary Contacts | 3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA | |
| Length | 13mm | |
| Depth | 25mm | |
| Width | 88mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch | ||
Actuator Included No | ||
Safety Contacts 2 | ||
Housing Material Plastic | ||
Series 3SE6 | ||
Switch Contact Current 400mA | ||
IP Rating IP67 | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 30V ac | ||
Number of Auxiliary Contacts 3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA | ||
Length 13mm | ||
Depth 25mm | ||
Width 88mm | ||
- COO (Country of Origin):
- DE
The Siemens Lifting Eye Bolt provides a reliable solution for secure cable anchoring in industrial setups. Specifically engineered for more frequent operation, this zinc-coated steel component ensures gentle cable insertion to prevent wear during repeated use.
Galvanised steel material offers excellent corrosion resistance
Secure screw fixing fastening method includes 2 nuts
Designed for gentle cable insertion during frequent operation
Thread size M6 with a length of 50mm

