Bernstein AG SKC Safety Switch, Fibreglass Reinforced Polyamide
- RS Stock No.:
- 656-319
- Mfr. Part No.:
- 6016169186
- Brand:
- Bernstein AG
Subtotal (1 unit)*
£25.00
(exc. VAT)
£30.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 13 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.00 |
*price indicative
- RS Stock No.:
- 656-319
- Mfr. Part No.:
- 6016169186
- Brand:
- Bernstein AG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Safety Contacts | 1 NC | |
| Housing Material | Fibreglass Reinforced Polyamide | |
| Series | SKC | |
| Switch Contact Current | 1.5A | |
| IP Rating | IP65 | |
| Contact AC Voltage | 240V ac | |
| Hazardous Area Certification | No | |
| Width | 52mm | |
| Depth | 33mm | |
| Standards/Approvals | TUV | |
| Length | 75mm | |
| Conduit Entry | 3 x (M16 x 1.5) | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Safety Contacts 1 NC | ||
Housing Material Fibreglass Reinforced Polyamide | ||
Series SKC | ||
Switch Contact Current 1.5A | ||
IP Rating IP65 | ||
Contact AC Voltage 240V ac | ||
Hazardous Area Certification No | ||
Width 52mm | ||
Depth 33mm | ||
Standards/Approvals TUV | ||
Length 75mm | ||
Conduit Entry 3 x (M16 x 1.5) | ||
- COO (Country of Origin):
- HU
The Bernstein AG Safety Switch is a Compact key-operated device designed for industrial automation systems. It features a slow-action contact mechanism and supports both normally open and normally closed operations. Its robust housing and sealed design make it suitable for environments where dust and moisture protection is essential.
Design safety features conforming to IEC 60947-5-1 und DIN EN 14119
Test regulations GS-ET 15
Protection class IP65 conforming to DIN EN 60529
Enclosure and cover PA 6
Related links
- Bernstein AG SKI Safety Switch, Fibreglass Reinforced Polyamide
- Bernstein AG SK Safety Switch, Fibreglass Reinforced Polyamide
- Bernstein AG SLC Safety Interlock Switch Interlock
- Bernstein AG SLC Safety Interlock Switch Interlock, Guard
- Bernstein AG SLC Safety Interlock Switch Actuator Included Interlock
- Bernstein AG SLC Safety Interlock Switch Actuator Included Key
- Bernstein AG SKT Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Bernstein AG SKI Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Key
