Bernstein AG SK Safety Switch, Fibreglass Reinforced Polyamide

Image representative of range

Subtotal (1 unit)*

£25.00

(exc. VAT)

£30.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.00

*price indicative

RS Stock No.:
656-315
Mfr. Part No.:
6016119181
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Safety Switch

Actuator Included

No

Safety Contacts

1 NC

Housing Material

Fibreglass Reinforced Polyamide

Series

SK

Switch Contact Current

3A

IP Rating

IP65

Contact DC Voltage

24V dc

Contact AC Voltage

240V ac

Hazardous Area Certification

No

Length

90mm

Depth

33mm

Standards/Approvals

TUV

Width

52mm

Conduit Entry

3 x (M20 x 1.5)

COO (Country of Origin):
HU
The Bernstein AG Safety Switch is a Compact key-operated device designed for industrial automation systems. It features a slow-action contact mechanism and supports both normally open and normally closed operations. Its robust housing and sealed design make it suitable for environments where dust and moisture protection is essential.

Design safety features conforming to IEC 60947-5-1 und DIN EN 14119

Test regulations GS-ET 15

Protection class IP65 conforming to DIN EN 60529

Enclosure and cover PA 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy