Bernstein AG SKI Safety Switch, Fibreglass Reinforced Polyamide

Image representative of range

Subtotal (1 unit)*

£30.00

(exc. VAT)

£36.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.00

*price indicative

RS Stock No.:
656-307
Mfr. Part No.:
6116869252
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Safety Switch

Actuator Included

No

Safety Contacts

2 NC

Housing Material

Fibreglass Reinforced Polyamide

Series

SKI

IP Rating

IP65

Switch Contact Current

1.5A

Contact AC Voltage

240V ac

Hazardous Area Certification

No

Width

31mm

Standards/Approvals

TUV

Length

100mm

Depth

30.5mm

Conduit Entry

1 x M20 x 1.5

COO (Country of Origin):
DE
The Bernstein AG Safety Switch with separate actuator is a slim-profile device designed for industrial applications requiring reliable position monitoring and machine safety. Its Compact design allows installation in tight spaces, and the rotatable actuating head enables approach from multiple directions.

Offers up to three contacts and generous internal space for wiring

Provides IP65 protection and operates within a temperature range of minus 30 to Plus 80 degrees Celsius

Supports multiple actuator types and mounting orientations for versatile integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy