Schmersal AZ16 Safety Switch, Actuator Actuator Included, Fibreglass Reinforced Thermoplastic

Subtotal (1 unit)*

£80.18

(exc. VAT)

£96.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.18

*price indicative

RS Stock No.:
336-219
Mfr. Part No.:
AZ16-02ZVK-ST
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Lock Style

Actuator

Product Type

Safety Switch

Actuator Included

Yes

Safety Contacts

2

Housing Material

Fibreglass Reinforced Thermoplastic

Series

AZ16

Minimum Operating Temperature

30°C

Contact DC Voltage

24V dc

Contact AC Voltage

230V ac

Number of Auxiliary Contacts

1

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Length

3mm

Width

52mm

Standards/Approvals

EN IEC 60947-5-1, cULus, EN ISO 14119, CCC, EN ISO 13849-1

Depth

90mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal safety switch with a separate actuator features a connector M12 with a 4-pole configuration. It has a thermoplastic enclosure and is double-insulated for added safety. The switch measures 52 mm x 90 mm x 30 mm, is designed for long life, and includes universal coding.

High level of contact reliability with low voltages and currents

Insensitive to soiling

Slotted holes for adjustment, circular holes for location

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy