Schmersal AZ16 Safety Switch, Actuator, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 335-935
- Mfr. Part No.:
- AZ16-02ZVRK-ST
- Brand:
- Schmersal
Subtotal (1 unit)*
£80.18
(exc. VAT)
£96.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.18 |
*price indicative
- RS Stock No.:
- 335-935
- Mfr. Part No.:
- AZ16-02ZVRK-ST
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Safety Switch | |
| Lock Style | Actuator | |
| Actuator Included | No | |
| Safety Contacts | 2 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ16 | |
| Contact AC Voltage | 230V ac | |
| IP Rating | IP67 | |
| Number of Auxiliary Contacts | 1 | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Length | 30mm | |
| Width | 52mm | |
| Standards/Approvals | EN ISO 13849-1, CCC, cULus, EN ISO 14119, EN IEC 60947-5-1 | |
| Depth | 90mm | |
| Number of Head Directions | 3 | |
| Conduit Entry | 3 x (M16 x 1.5) | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Safety Switch | ||
Lock Style Actuator | ||
Actuator Included No | ||
Safety Contacts 2 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ16 | ||
Contact AC Voltage 230V ac | ||
IP Rating IP67 | ||
Number of Auxiliary Contacts 1 | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Length 30mm | ||
Width 52mm | ||
Standards/Approvals EN ISO 13849-1, CCC, cULus, EN ISO 14119, EN IEC 60947-5-1 | ||
Depth 90mm | ||
Number of Head Directions 3 | ||
Conduit Entry 3 x (M16 x 1.5) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal AZ16 Series Safety Switch, IP67, Fibreglass Reinforced Thermoplastic Housing - AZ16-02ZVRK-ST
This safety switch is a Compact interlock device designed to monitor access and interrupt circuits in industrial installations where environmental protection is required. It is constructed from fibreglass-reinforced thermoplastic for resilience and is intended for use where reliable safety contacts and conduit connections are necessary. The unit operates within a wide temperature range and is suited to applications demanding recognised conformity to relevant safety standards.
Features and Benefits:
• IP67 protection for use in wet or dusty environments
• Two normally closed contacts for reliable safety monitoring
• One auxiliary contact enabling signalling or control integration
• Actuator lock style offering secure actuator engagement
• Rated for 230Vac and 24Vdc contact operation for electrical flexibility
• Withstands ambient temperatures up to 80°C for high-temperature scenarios
• Two normally closed contacts for reliable safety monitoring
• One auxiliary contact enabling signalling or control integration
• Actuator lock style offering secure actuator engagement
• Rated for 230Vac and 24Vdc contact operation for electrical flexibility
• Withstands ambient temperatures up to 80°C for high-temperature scenarios
Applications
• Suitable for guarding access on machinery with hazardous movement
• Ideal for conveyor isolation and access gate monitoring
• Used with control panels requiring M16 conduit entries
• Can be used for safety circuits needing an auxiliary contact
• Suitable for installations demanding multi-directional head alignment
• Ideal for conveyor isolation and access gate monitoring
• Used with control panels requiring M16 conduit entries
• Can be used for safety circuits needing an auxiliary contact
• Suitable for installations demanding multi-directional head alignment
What conduit accommodation does it provide?
It includes three M16x1.5 threaded entries to accept standard conduit glands.
How many actuator directions can be selected?
The head can be oriented in three different directions to suit mounting requirements.
What materials are used for the enclosure?
The housing is MADE from fibreglass-reinforced thermoplastic for mechanical and environmental resistance.
Which safety contact configuration is provided for primary switching?
Two normally closed safety contacts are provided for primary safety circuit interruption.
What standards approvals does it hold?
It meets EN ISO 13849-1, EN ISO 14119 and EN IEC 60947-5-1 and carries cULus and CCC certifications.
Related links
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ17 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ17 Safety Switch Fibreglass Reinforced Thermoplastic


