Banner SI-LS83 and LS100 Safety Switch Actuator Included, Fibreglass Reinforced Thermoplastic, Interlock
- RS Stock No.:
- 292-989
- Mfr. Part No.:
- SI-QS-CGM20
- Brand:
- Banner
Subtotal (1 unit)*
£10.50
(exc. VAT)
£12.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £10.50 |
*price indicative
- RS Stock No.:
- 292-989
- Mfr. Part No.:
- SI-QS-CGM20
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Safety Switch | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | NO, 2 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | SI-LS83 and LS100 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 250V dc | |
| IP Rating | IP65 | |
| Switch Contact Current | 10A | |
| Contact AC Voltage | 240V ac | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Length | 83mm | |
| Depth | 30.5mm | |
| Width | 38mm | |
| Number of Head Directions | 8 | |
| Standards/Approvals | ANSI B11, ISO 13849, NFPA 79, IEC 60204-1 | |
| Conduit Entry | M16 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Safety Switch | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts NO, 2 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series SI-LS83 and LS100 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 250V dc | ||
IP Rating IP65 | ||
Switch Contact Current 10A | ||
Contact AC Voltage 240V ac | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Length 83mm | ||
Depth 30.5mm | ||
Width 38mm | ||
Number of Head Directions 8 | ||
Standards/Approvals ANSI B11, ISO 13849, NFPA 79, IEC 60204-1 | ||
Conduit Entry M16 x 1.5 | ||
The Banner Cable Gland designed specifically for seamless integration with safety interlock switches. This innovative solution ensures optimal performance and secure connections, making it essential for safeguarding applications in industrial environments. Built with durability in mind, it provides an effective sealing solution, protecting against dust and moisture ingress. The simplified installation process ensures quick and hassle-free setup, enabling users to confidently deploy safety systems that meet regulatory standards.
Facilitates easy cable entry for smooth installation
Designed to maintain IP65 rating for dust and water protection
Accommodates various cable diameters to suit diversified needs
Constructed from high quality materials for enhanced durability
Compatible with multiple safety interlock switch models
Supports robust performance in challenging environments
Related links
- Banner SI-LS83 Safety Switch Actuator Included Interlock
- Banner SI-LS100 Safety Interlock Switch Thermoplastic, Interlock
- Banner SI-LS83 Safety Switch Actuator Included Interlock
- Banner SI-QS Safety Switch Actuator Included Interlock
- Banner SI Safety Interlock Switch Actuator Included
- Banner SI-QS90 Safety Switch Actuator Included Interlock
- Banner SI-QS75 Safety Interlock Switch Actuator Included Interlock
- Banner SI-LS42 Safety Interlock Switch Actuator Included Interlock
