Allen Bradley Guardmaster 898D Series Distribution Box

Subtotal (1 unit)*

£179.05

(exc. VAT)

£214.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£179.05

*price indicative

RS Stock No.:
703-4902
Distrelec Article No.:
302-27-869
Mfr. Part No.:
898D-48LT-DM4
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Product Type

Safety Interlock Component

Accessory Type

Distribution Box

Series

898D

RoHS Status: Exempt

COO (Country of Origin):
US

Allen Bradley Guardmaster MC1, Coded


Features and Benefits:


• Magnetic coded sensing for superior security

• High tolerance to guard door misalignment

• Non-contact actuation ensures less wear-and-tear and longer service life

• 2 NC reed safety outputs

• High IP67 protection rating – suitable for use in washdown applications

• Switching current: 200 mA @ 24Vdc

Category 1 device per EN 954-1, dual channel contacts suitable for Cat 3 or 4 systems

Standards:


EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, IEC60947- 5-1, IEC/EN60947-5-3, ANSI B11.19, AS4024.1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy