Allen Bradley Guardmaster 440F Series Closing Cap
- RS Stock No.:
- 151-2527
- Mfr. Part No.:
- 440F-A1302S
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£9.89
(exc. VAT)
£11.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 70 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.89 |
*price indicative
- RS Stock No.:
- 151-2527
- Mfr. Part No.:
- 440F-A1302S
- Brand:
- Allen Bradley Guardmaster
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Safety Interlock Component | |
| Accessory Type | Closing Cap | |
| Series | 440F | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Safety Interlock Component | ||
Accessory Type Closing Cap | ||
Series 440F | ||
- COO (Country of Origin):
- DE
Allen Bradley Guardmaster Closing Cap For Safedge Profile, 4 Grommets - 440F-A1302S
Need to connect a cable to your safety edge system? Turn to this closing cap from Rockwell Automation's Allen Bradley Guardmaster range. It features four exit holes that let you run a cable from the system to the control unit. For added versatility, you can also use it to install a connector with a resistor. Installing is easy – simply remove the rubber plug from your selected cable exit using a hole puncher then carefully insert the cable and attach the wires to the connector. This unit is suitable for making cable connections in pressure-sensitive safety edge systems with a Safedge profile.
• Four grommets for flexible assembly
• Sealing lip to ensure a secure hold
Standards and Certifications
• CE (Conformitè Europëenne)
• ISO/EN 62061 (European Union - International Organisation for Standardisation)
• European EMC (Electromagnetic Compatibility) Directive
Our Bulletin 440F Safedge™ Safety Edge Profiles come in three different cushion factors and two different materials. They have no rigid internal parts that can break through or cause fatigue failures after prolonged use.
How does a pressure-sensitive safety edge system work?
Various profiles available
Conductive rubber technology
Up to 50 m lengths
Aluminum, plastic or zinc-coated steel mounting rails
Rubber boot optional
Active corners
Sealing lip available
When a pressure-sensitive safety edge system senses contact from an object, it sends a signal to the control system to stop the motion of the machine guard. You'll typically find this kind of system used to prevent operator injury in movable machine guards.
Related links
- Allen Bradley 440F Series Closing Cap Guardmaster
- Allen Bradley Guardmaster 440F Series Connector
- Allen Bradley Guardmaster 440F Series Resistor
- Allen Bradley Guardmaster 440F Series Connecting Cable
- Allen Bradley Guardmaster 440F Series C Rail
- Allen Bradley Guardmaster 440F Series Safedge Profile
- Allen Bradley Guardmaster 440F External Corner, Aluminium 96 mm x 96mm
- Allen Bradley Guardmaster 440F Safety Mat, Aluminium 1.5 m x 750mm
