ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-633
- Mfr. Part No.:
- 1SCA022546R1120
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£663.58
(exc. VAT)
£796.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £663.58 |
*price indicative
- RS Stock No.:
- 720-633
- Mfr. Part No.:
- 1SCA022546R1120
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is engineered to deliver robust protection for electrical circuits in demanding environments. Designed to handle a significant load of up to 90A, this three-pole switch is suitable for both commercial and industrial applications. The sturdy steel sheet enclosure, finished with a Durable black polyester powder coating, ensures longevity and resilience against various weather conditions. With an IP65 rating, it provides excellent resistance to water and dust, making it Ideal for outdoor use. This safety switch is outfitted with a pistol handle for ease of operation and features an interlocked cover to enhance safety during maintenance. Essential for reliable and efficient circuit control, this product is a smart choice for ensuring electrical safety.
Robust enclosure MADE of alu-zinc coated steel for enhanced durability
IP65 rating ensures protection against dust and water, suitable for outdoor applications
Pistol handle design facilitates easy operation and access
Interlocked cover prevents accidental opening when the switch is on, enhancing safety
Defeatable interlocking function allows for thermographing without compromising safety
Designed to accommodate a wide range of cable sizes from 10 to 70 mm² for versatile installation
Conventional thermal current rating of 125A supports high-load applications
Equipped with both screw clamp and PE Terminal connections for secure wiring
Complies with international standards to ensure reliability and safety