ABB 1SCA Series Safety Interlock Switch

Image representative of range

Subtotal (1 unit)*

£925.36

(exc. VAT)

£1,110.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£925.36

*price indicative

RS Stock No.:
716-526
Mfr. Part No.:
1SCA022567R9180
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB Safety switch is a robust solution designed for both indoor and outdoor applications. With its IP65 stainless steel enclosure, it is built to withstand harsh environmental conditions while ensuring reliable performance. This 3-pole switch can handle a maximum current of 90A at 415V AC23, making it suitable for various industrial uses. Its user-friendly features, such as a red/yellow pistol handle and interlocked cover, enhance safety and accessibility, while the defeat function allows for thermographing, providing flexibility in operation. Compliance with important directives like RoHS and REACH further emphasizes its safety and environmental standards, ensuring a trustworthy choice for any operational setting.

IP65 rated stainless steel enclosure for superior protection against dust and water

3-pole design supports robust performance with a maximum current capacity of 90A

Interlocked cover prevents accidental access when the switch is engaged, enhancing safety

Suitable for both indoor and outdoor installations, providing versatility in application

Conflict minerals compliance and RoHS-certified, ensuring environmentally responsible use

Fast installation with knock-out type cable entries to accommodate various setups

Designed to support EMC applications when used with compatible cable glands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy