ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-523
- Mfr. Part No.:
- 1SCA022512R8460
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£5,787.74
(exc. VAT)
£6,945.29
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,787.74 |
*price indicative
- RS Stock No.:
- 720-523
- Mfr. Part No.:
- 1SCA022512R8460
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is expertly designed to ensure high reliability and protection in various electrical applications. This robust safety switch features a Durable steel sheet enclosure with a corrosion-resistant polyester coating, making it suitable for outdoor use while providing excellent ingress protection with an IP65 rating. Equipped with a red-yellow pistol handle, this switch includes interlocked cover functionality for enhanced user safety. Designed for 6-pole operations, it supports a substantial current capacity of up to 315A, making it Ideal for demanding industrial environments while prioritising operational safety and compliance with international standards.
Safety switch designed for 6-pole operations, ensuring versatile electrical control
Robust steel sheet construction with a polyester coating for durability and UV resistance
Interlocked cover with defeatable interlocking mechanism for enhanced safety
Rated for 315A current capacity, Ideal for heavy-duty industrial applications
IP65 rated enclosure provides excellent protection against dust and water ingress
Padlockable handle for secure operation, accommodating up to three padlocks
Configured for single and parallel cable entries, supporting flexible installation
Impact resistance rating of IK09 ensures reliability in demanding environments
Compliant with IEC standards, guaranteeing adherence to safety regulations
Convenient cable outlets positioned at the TOP and bottom for efficient integration