ABB 1SCA Series Safety Interlock Switch

Image representative of range

Subtotal (1 unit)*

£566.74

(exc. VAT)

£680.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£566.74

*price indicative

RS Stock No.:
716-541
Mfr. Part No.:
1SCA022580R5400
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB Safety switch is designed to provide reliable isolation and control in electrical circuits. With its robust steel sheet enclosure rated at IP65, it’s built for outdoor resilience against harsh environmental conditions and exposure to ultraviolet light. This versatile switch is capable of handling up to 45A and 22kW, making it suitable for various industrial applications. Featuring a user-friendly selector handle and a safety interlock that inhibits access when the switch is engaged, this product ensures safe operation during maintenance. Equipped with convenient cable entries and a PE terminal, it simplifies installation and meets compliance with EU standards.

Constructed with a Durable alu-zinc coated steel enclosure for long-lasting performance

Interlock feature prevents opening the cover while the switch is Active for enhanced safety

Designed for outdoor use, providing protection against water immersion and UV exposure

Includes a hinged door with a locking mechanism for secure access

Accommodates cable cross-sections ranging from 1.5 to 35 mm² for flexible connectivity

Rated for a conventional thermal current of 80A, ensuring stability under load

Pollution degree of 3, suitable for a variety of applications

Designed to meet various international standards including IEC 60947-1, ensuring reliability

Comes with dual screw clamps to facilitate easy installation of main circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy