Allen Bradley Door Catch
- RS Stock No.:
- 178-197
- Mfr. Part No.:
- 440K-A11094
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£20.14
(exc. VAT)
£24.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.14 |
*price indicative
- RS Stock No.:
- 178-197
- Mfr. Part No.:
- 440K-A11094
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Door Catch | |
| Product Type | Safety Interlock Component | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Door Catch | ||
Product Type Safety Interlock Component | ||
- Trojan 5 Instruction Manual
- Ensign Hinge Operated Safety Interlock Switch Installation Instructions
- Instructions for Trojan T15
- Datasheet
- Machine Guarding and Safety Range Overview
- Allen Bradley Safety Switches Technical Data
- Allen Bradley Safety Switches Brochure
- Allen Bradley Guardmaster Interlock Switches and Actuators
- COO (Country of Origin):
- DO
440K-A11094 Catch and Retainer Kit for T15/T5/T6
Improve your machine guard and complete your safety switch with the 440K-A11094 Catch and Retainer Kit by Allen Bradley Guardmaster.
The 440K-A11094 unit Catch and Retainer Kit is suitable for use with the T15, and Trojan 5 & 6 Safety Interlock Switches.
The Trojan family is a range of universal tongue and key safety switches which help to protect equipment and personnel by providing secure guard-locking. This type of interlock switch can be used with hinged, sliding, and lift-off guard doors. To operate the switch, the specially profiled key is inserted into the switch. This actuator key must be permanently fixed to the guard door. Trojan safety switches feature dual entry slots and a rotatable head which allows multiple actuator entry positions. Trojan switches also have forced guided contacts, a tamper resistant mechanism, and offer easy installation.
Features and Benefits:
• Catch and Retainer Kit
• For use with standard T15, and Trojan 5 & 6 safety interlock switches
• Not suitable for use with GD2 switches
• Alignment guide with semi-flexible actuator
What are Safety Interlock Switches?
Safety Interlock Switches are locking devices which can be used to monitor the position of a machine guard door and turn off the power supply when the safety barrier is released. They can also be used to keep a guard securely locked when machinery is running. This helps to prevent personnel from accessing a hazardous area where machinery may be in motion and minimises risk of injury or equipment damage. Interlock switches are often used for industrial applications.
Rockwell Automation is a global leader in industrial automation and digital transformation, and brings smart manufacturing to life. With a long legacy of creating Allen-Bradley® integrated control and information solutions, we help make you as productive as possible. Our portfolio of sensing, safety and motor control products can support your move towards smart machine applications. Allen-Bradley® IO-Link sensors are data-enabled and communicate with all field buses, providing diagnostic and health information about the device before a machine stops, and enabling quick production changeovers through fast parameter downloads from PLCs into the device. This reduces machine downtime and increases manufacturing OEE. For safety components, products with built-in diagnostics simplify the set-up of the smart device, and reduce maintenance, leading to a more efficient, machine data-driven approach.
Allen Bradley Safety Switch Accessories:
A range of accessories for use with the Allen Bradley safety switches to help you maintain flawless protection, such as: actuators, cables, and door catches.
Interlock Switch
Related links
- Allen Bradley 442 g Series Safety Interlock Component
- Allen Bradley Guardmaster 440F Series Connector
- Allen Bradley Guardmaster 440F Series Safedge Profile
- Allen Bradley Passive Power Tap
- Allen Bradley Guardmaster 889D Series Patch Cord
- Allen Bradley Guardmaster 440F Series Closing Cap
- Allen Bradley Guardmaster 440F Series Resistor
- Allen Bradley Guardmaster 440F Series Connecting Cable
