Miller 1036108 Safety Harness, 140 kg Max, 3
- RS Stock No.:
- 277-9964
- Mfr. Part No.:
- 1036108
- Brand:
- Miller
Subtotal (1 unit)*
£143.26
(exc. VAT)
£171.91
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.26 |
*price indicative
- RS Stock No.:
- 277-9964
- Mfr. Part No.:
- 1036108
- Brand:
- Miller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Harness Size | 3 | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Belt Included | No | |
| Adjustable Straps | Leg, Torso, Waist | |
| Hi-Vis | No | |
| Harness Points | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Harness Size 3 | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Belt Included No | ||
Adjustable Straps Leg, Torso, Waist | ||
Hi-Vis No | ||
Harness Points 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Honeywell Safety H500 Harness protect workers from serious injury at the expense of their long-term well-being. It integrates anatomically and ergonomically designed breathable paddings, offers more freedom of movement, and introduces a variety of other new smart and intuitive features.
Highly visible protected label protection
Quality and comfort
Water repellent webbing
Related links
- Honeywell Safety 1036104 Safety Harness 3
- Honeywell Safety 1036099 Safety Harness 3
- Honeywell Safety 1036771 Safety Harness 3
- Honeywell Safety 1036087 Safety Harness 3
- Honeywell Safety I08-1032833 Safety Harness 3
- Honeywell Safety 1033862 Safety Harness 3
- North 1036783 Safety Harness 3
- 3M 70804886623 Safety Harness 3
