Honeywell Safety I08-1032833 Safety Harness, 140 kg Max, 3

Subtotal (1 unit)*

£74.35

(exc. VAT)

£89.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.35

*price indicative

RS Stock No.:
274-4197
Mfr. Part No.:
I08-1032833
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Harness Size

3

Product Type

Safety Harness

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Leg, Shoulder, Chest

Buckle Type

Quick Connect

Hi-Vis

No

Harness Colour

Black

Harness Points

1

Harness Material

Polyethersulfone with Polytetrafluoroethylene

Standards/Approvals

EN 361

RoHS Status: Exempt

COO (Country of Origin):
CN

Miller H-Design 1pts Harness Mating buckles


Miller H-Design 1 point harness with mating buckles on chest

and legs straps.

The Miller H-Design harnesses are the new generation of harnesses dedicated to construction and general industry sectors providing more comfort, freedom of movements and safety to workers.

Benefits


Confort and freedom of movements;Easy and quick adjustability and connection;Greater safety and easier traceability

Features


Shoulder Straps :

Standard green 44 mm webbing.

PES with PTFE treatment (water repellent / anti stain)

Breaking strength : > 2700 daN

Other Straps :

Standard black webbing 44 mm

PES with PTFE treatment (water repellent / anti stain)

Breaking strength : > 2700 daN

Back Anchorage D-ring :

Material : steel

Finish : Zinc plated Silver

Breaking strength : > 2300 daN

Steel mating buckles :

Finish : Zinc plated Silver

Breaking strength : > 900 daN ;

Weight: 0,98 kg

Breaking strength: > 15 KN

Temperature: -30°C to +50°C

EN 361 Full Body Harnesses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy