Miller 1015075 Safety Harness, 140 kg Max, L, XL
- RS Stock No.:
- 277-9910
- Mfr. Part No.:
- 1015075
- Brand:
- Miller
Image representative of range
Subtotal (1 unit)*
£369.90
(exc. VAT)
£443.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £369.90 |
*price indicative
- RS Stock No.:
- 277-9910
- Mfr. Part No.:
- 1015075
- Brand:
- Miller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Product Type | Safety Harness | |
| Harness Size | L, XL | |
| Weight Capacity | 140kg | |
| Belt Included | No | |
| Adjustable Straps | Leg, Shoulder | |
| Buckle Type | Plastic | |
| Padding Location | Full Body | |
| Standards/Approvals | EN 361, ATEX, EN 13463-1 (2001) | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Product Type Safety Harness | ||
Harness Size L, XL | ||
Weight Capacity 140kg | ||
Belt Included No | ||
Adjustable Straps Leg, Shoulder | ||
Buckle Type Plastic | ||
Padding Location Full Body | ||
Standards/Approvals EN 361, ATEX, EN 13463-1 (2001) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Honeywell Safety Antistatic Full Body Harness with webbing extensions and removable dorsal pad. It includes back and front anchorage. The polyester webbing antistatic material with steel threads in the webbing to ensure total conductibility.
Antistatic ATEX harness with extender removable back and PAD. Dorsal mooring and sternal (sternal loops).;EN 361 Complies with ATEX standard EN 13463-1 (2001).
