KRATOS SAFETY FA1021802 Harness with Comfort Belt, 140 kg Max, L, XL, XXL

Subtotal (1 unit)*

£308.50

(exc. VAT)

£370.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£308.50

*price indicative

RS Stock No.:
149-305
Mfr. Part No.:
FA1021802
Brand:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Product Type

Harness with Comfort Belt

Harness Size

L, XL, XXL

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Leg, Chest, Shoulder

Buckle Type

Automatic

Harness Material

Polyester

Harness Points

3

Padding Location

Thigh

Standards/Approvals

EN361 + EN358 + EN813

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY full body harness with 3 attachment points with extra comfort belt available in small and medium size. Material is Polyester. Standards = EN 361:2002, EN 358:2018, EN 813:2008

Material is Polyester

EN 361 2002

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy