KRATOS SAFETY FA1021401 Harness with Comfort Belt, 140 kg Max, L, XXL, XL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
149-370
Mfr. Part No.:
FA1021401
Brand:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Harness Size

L, XXL, XL

Product Type

Harness with Comfort Belt

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Leg, Shoulder, Chest

Buckle Type

Automatic

Harness Points

2

Harness Material

Polyester

Standards/Approvals

EN 358:2018, EN 361:2002

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY full body Harness with 2 attachment points with work positioning belt and 4 automatic buckles available in small and large size. It has Water, oil and dirt repellent REVOLTA webbing. Chest strap, thigh straps and waist strap are provided with automatic buckles for easy adjustment. 4 tool-holding loops and 1 extra bigger handle at waist and thigh level for keeping extra karabiners and accessories. 2 bended D-rings on the belt for work positioning. Standards = EN 361:2002, EN 358:2018

Adjustable shoulder

Soft padding on thigh straps for an extended comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy