KRATOS SAFETY FA1010401A Fall Arrest Harness, 140 kg Max, XL, L, XXL
- RS Stock No.:
- 149-351
- Mfr. Part No.:
- FA1010401A
- Brand:
- KRATOS SAFETY
Subtotal (1 unit)*
£102.19
(exc. VAT)
£122.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.19 |
*price indicative
- RS Stock No.:
- 149-351
- Mfr. Part No.:
- FA1010401A
- Brand:
- KRATOS SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Harness Size | XL, L, XXL | |
| Product Type | Fall Arrest Harness | |
| Weight Capacity | 140kg | |
| Belt Included | No | |
| Adjustable Straps | Leg, Shoulder | |
| Buckle Type | Automatic | |
| Harness Points | 2 | |
| Harness Material | Polyester | |
| Standards/Approvals | EN 361:2002 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Harness Size XL, L, XXL | ||
Product Type Fall Arrest Harness | ||
Weight Capacity 140kg | ||
Belt Included No | ||
Adjustable Straps Leg, Shoulder | ||
Buckle Type Automatic | ||
Harness Points 2 | ||
Harness Material Polyester | ||
Standards/Approvals EN 361:2002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY full body Harness with 2 attachment points available in large and xtra xtra large It has 2 chest attachment textile loops and a dorsal attachment D-Ring for fall arrest. Unique extension band (length 30 cm) which allows the user to easily connect himself to the dorsal attachment D-Ring without any external help. Standards = EN 361:2002
Adjustable shoulder and thigh-straps
Shoulder and thigh-straps differentiated by a dual colour scheme
Related links
- KRATOS SAFETY FA1010901 Fall Arrest Harness XL XXL
- KRATOS SAFETY FA1010701A Fall Arrest Harness XL XXL
- KRATOS SAFETY FA1020501A Fall Arrest Harness XXL L
- KRATOS SAFETY FA1021702 Safety Harness XL XXL
- KRATOS SAFETY FA1010102 Safety Harness XL XXL
- KRATOS SAFETY FA1010900 Fall Arrest Harness M S
- KRATOS SAFETY FA1020500A Fall Arrest Harness S L
- KRATOS SAFETY FA1010400A Fall Arrest Harness M S
