KRATOS SAFETY FA1020500A Fall Arrest Harness, 140 kg Max, S, M, L
- RS Stock No.:
- 149-365
- Mfr. Part No.:
- FA1020500A
- Brand:
- KRATOS SAFETY
Subtotal (1 unit)*
£118.59
(exc. VAT)
£142.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.59 |
*price indicative
- RS Stock No.:
- 149-365
- Mfr. Part No.:
- FA1020500A
- Brand:
- KRATOS SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Harness Size | S, M, L | |
| Product Type | Fall Arrest Harness | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Adjustable Straps | Chest, Leg, Shoulder | |
| Buckle Type | Automatic | |
| Harness Material | Polyester | |
| Harness Points | 3 | |
| Standards/Approvals | EN 358:2018, EN 361:2002 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Harness Size S, M, L | ||
Product Type Fall Arrest Harness | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Adjustable Straps Chest, Leg, Shoulder | ||
Buckle Type Automatic | ||
Harness Material Polyester | ||
Harness Points 3 | ||
Standards/Approvals EN 358:2018, EN 361:2002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY body harness with 2 attachment point has 1 sternal attachment D-Ring and a Dorsal attachment D-Ring for fall arrest, 2 lateral D-Rings for work positioning. It has Thigh straps, chest strap and waist belt are provided with automatic buckles. Shoulder and thigh-straps differentiated by a dual colour scheme. Standards = EN 361:2002, EN 358:2018
Adjustable shoulder
Ideally positioned sit-strap for extended comfort
Related links
- KRATOS SAFETY FA1010900 Fall Arrest Harness M S
- KRATOS SAFETY FA1010400A Fall Arrest Harness M S
- KRATOS SAFETY FA1010401A Fall Arrest Harness XL XXL
- KRATOS SAFETY FA1010901 Fall Arrest Harness XL XXL
- KRATOS SAFETY FA1020501A Fall Arrest Harness XXL L
- KRATOS SAFETY FA1010700A Fall Arrest Harness L S
- KRATOS SAFETY FA1010701A Fall Arrest Harness XL XXL
- KRATOS SAFETY FA1010500 Fall Arrest Harness Universal
