KRATOS SAFETY FA1010900 Fall Arrest Harness, 140 kg Max, M, L, S

Subtotal (1 unit)*

£137.28

(exc. VAT)

£164.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£137.28

*price indicative

RS Stock No.:
149-356
Mfr. Part No.:
FA1010900
Brand:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Product Type

Fall Arrest Harness

Harness Size

M, L, S

Weight Capacity

140kg

Belt Included

No

Adjustable Straps

Chest, Leg, Shoulder

Buckle Type

Automatic

Harness Material

Polyester

Harness Points

2

Standards/Approvals

EN136463-5 : 2003, EN361 : 2002, Directive Atex 94/9/CE, EN1149-1 : 2006, EN13463-1 : 2001

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY antistatic full body Harness with 2 attachment points available in small and large size. This harness designed to offer a perfect solution for works at height in explosive atmosphere, particularly recommended uses in mining, petrochemicals. Standards = EN 361:2002, Zone 1, EN1149-1, ISO 80079-36, ISO 80079-37

Adjustable shoulders

Chest straps

Extension strap on large dorsal D-Ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy