Petzl C072GA01 Safety Harness, 1
- RS Stock No.:
- 832-539
- Mfr. Part No.:
- C072GA01
- Brand:
- Petzl
Subtotal (1 unit)*
£217.22
(exc. VAT)
£260.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £217.22 |
*price indicative
- RS Stock No.:
- 832-539
- Mfr. Part No.:
- C072GA01
- Brand:
- Petzl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Harness Size | 1 | |
| Product Type | Safety Harness | |
| Belt Included | Yes | |
| Adjustable Straps | Back | |
| Buckle Type | Adjustable | |
| Hi-Vis | Yes | |
| Harness Colour | Black, Yellow | |
| Harness Material | Nylon, Polyester, Steel | |
| Padding Location | Full Body | |
| Harness Points | 6 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Harness Size 1 | ||
Product Type Safety Harness | ||
Belt Included Yes | ||
Adjustable Straps Back | ||
Buckle Type Adjustable | ||
Hi-Vis Yes | ||
Harness Colour Black, Yellow | ||
Harness Material Nylon, Polyester, Steel | ||
Padding Location Full Body | ||
Harness Points 6 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Petzl harness is designed for fall arrest and work positioning, ensuring safety and comfort for users working at height. It provides essential attachment points for secure connections to fall-arrest systems.
Meets EN 795 requirements with a minimum strength of 12 kN
Includes detailed usage instructions and warnings to prevent injuries
Provides guidance on attachment points for optimal safety and performance
Designed for rigorous applications, ensuring reliability during high-risk activities
