Petzl C072DB01 Safety Harness, 1

Subtotal (1 unit)*

£325.83

(exc. VAT)

£391.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£325.83

*price indicative

RS Stock No.:
832-531
Mfr. Part No.:
C072DB01
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Harness Size

1

Product Type

Safety Harness

Belt Included

Yes

Adjustable Straps

Back

Buckle Type

Adjustable

Hi-Vis

Yes

Harness Colour

Black, Yellow

Harness Material

Nylon, Polyester, Steel

Harness Points

6

Padding Location

Full Body

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
FR
The Petzl harness offers a comprehensive safety solution is designed for effective fall protection during work at height tasks. It combines utility with comfort, ensuring user security in challenging environments.

Constructed with Durable polyester straps for enhanced longevity

Equipped with multiple attachment points, including dorsal and sternal, for versatile use

Features adjustable buckles for a snug fit, enhancing safety during activities

Complies with EN standards, ensuring reliability in personal protective equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy