uvex Anti-Mist Safety Glasses, Grey PC Lens

Subtotal (1 unit)*

£12.30

(exc. VAT)

£14.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.30

*price indicative

RS Stock No.:
195-1553
Mfr. Part No.:
9190281
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Grey

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

5-2.5 W 1 FTKN CE

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Frame Material

Plastic

EN166 Lens Marking

1

Lens Material

PC

RoHS Status: Not Applicable

COO (Country of Origin):
DE
Every person is different. A good product must be designed for all kinds of people – especially when it comes to safety. Because only spectacles that fit well are enjoyable to wear.

Fashionable, 3-component safety spectacles with innovative features
100 % metal-free
Frame colours: black, light grey
PC lens in grey 23 %
Sunglare filter version
Protection features
Reliable UV 400 protection
Reliable protection provided by its perfect fit: multi-level side arm inclination allows the wearer to adjust the spectacles to suit their face
Adjustable nose loops prevent hazards caused by the spectacles slipping
Comfort features
Anti-fog for at least 16 seconds on the inside, extremely scratch-resistant and chemical-resistant on the outside (uvex supravision excellence)
Soft, adjustable nose loops, soft, anti-slip ear pieces and metal-free hinged side arms (3-component technology) for high wear comfort and to avoid pressure points

Related links