uvex i-3 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- RS Stock No.:
- 130-2315
- Mfr. Part No.:
- 6108211
- Brand:
- uvex
Subtotal (1 unit)*
£47.03
(exc. VAT)
£56.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 15 unit(s) shipping from 17 November 2025
- Plus 7 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.03 |
*price indicative
- RS Stock No.:
- 130-2315
- Mfr. Part No.:
- 6108211
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Style Type | Spectacles | |
| Anti-Mist Coating | Yes | |
| Prescription | +2.0 | |
| Scratch Resistant | Yes | |
| Laser Wavelength | 0.0 nm | |
| Bifocal | No | |
| EN175 Welding Safe | No | |
| EN166 Eye Protection | F, K, N, T | |
| EN207/208 Laser Safe | No | |
| EN166 Frame Marking | W 166 FT CE | |
| Frame Material | Plastic | |
| Lens Material | Polycarbonate (PC) | |
| Series | i-3 | |
| EN166 Lens Marking | W 1 FTKN CE | |
| Vented | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Prescription +2.0 | ||
Scratch Resistant Yes | ||
Laser Wavelength 0.0 nm | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN166 Eye Protection F, K, N, T | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking W 166 FT CE | ||
Frame Material Plastic | ||
Lens Material Polycarbonate (PC) | ||
Series i-3 | ||
EN166 Lens Marking W 1 FTKN CE | ||
Vented No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Uvex i-3 Prescription 1.0/2.0 Power Safety Glasses
Uvex i-3 Prescription power safety glasses have a patented lens technology with invisible dioptre correction for near vision. A free form lens design for a distance of 64 mm between the eyes also giving you excellent coverage fitting round to the side. Individually adjustable arms with variable inclination with a Softflex zone. The nose piece is Softflex and adjustable ensuring a pressure free, comfortable and secure fit.
Frame
• Material TPU / TPE
• Variable inclination
• Individually adjustable
• ID code W
• Low energy impact F (45 m/s)
• Variable inclination
• Individually adjustable
• ID code W
• Low energy impact F (45 m/s)
Lens
• Material PC
• Supravision HC-AF
• Stock number 130-2314 - Integrated dioptre correction +1,0 dpt
• Stock number 130-2315 - Integrated dioptre correction +2,0 dpt
• Supravision HC-AF
• Stock number 130-2314 - Integrated dioptre correction +1,0 dpt
• Stock number 130-2315 - Integrated dioptre correction +2,0 dpt
Marking
• Filter 2C-1,2 DIN EN 170
• Optical class 1
• Resistance to high-speed particles T
• Surface resistance K
• Anti-fog N
• Weight 38 g
• Optical class 1
• Resistance to high-speed particles T
• Surface resistance K
• Anti-fog N
• Weight 38 g
Standards
EN166 1FT KN CE
uvex i-3 add safety spectacles have invisible integrated dioptre correction
for near vision. Strain on the eyes is effectively reduced (e.g. when reading)
and the patented lens technology ensures an instant high level of compatibility
for wearers. At the same time, the uvex i-3 add spectacles provide
secure
protection and optimal comfort.
Perfection in every detail
The patented lens technology makes it possible to integrate two progression zones
for near vision
on the inside of the duospherical single lens safety spectacles. The
correction strength at the bottom of the lenses is +1.0 or +2.0, depending on the model.
A distinctive feature and unique selling point is that the patented manufacturing technology
means the front area and consequently the base curve of the lenses are not
altered.
This combines extremely good coverage and fit, all the way to the edge, together
with the benefits of a progressive lens on the inside area. A further benefit is that the
progressive zone is not visible and that these spectacles comply with all standards of
EN norms that are relevant to safety.
for near vision. Strain on the eyes is effectively reduced (e.g. when reading)
and the patented lens technology ensures an instant high level of compatibility
for wearers. At the same time, the uvex i-3 add spectacles provide
secure
protection and optimal comfort.
Perfection in every detail
The patented lens technology makes it possible to integrate two progression zones
for near vision
on the inside of the duospherical single lens safety spectacles. The
correction strength at the bottom of the lenses is +1.0 or +2.0, depending on the model.
A distinctive feature and unique selling point is that the patented manufacturing technology
means the front area and consequently the base curve of the lenses are not
altered.
This combines extremely good coverage and fit, all the way to the edge, together
with the benefits of a progressive lens on the inside area. A further benefit is that the
progressive zone is not visible and that these spectacles comply with all standards of
EN norms that are relevant to safety.
UVEX Safety Eyewear
Related links
- uvex i-3 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- uvex i-3 Anti-Mist UV Safety Glasses, Clear PC Lens
- uvex i-3 Anti-Mist UV Safety Spectacles, Clear PC Lens
- uvex i-3 s Anti-Mist UV Safety Spectacles, Clear PC Lens
- uvex Skyguard NT Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- uvex pheos s Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- JSP Crackerjack Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Riley QUADRO Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
