Milwaukee 4932498365 Safety Glasses, Clear, Grey, Red, Silver, Tinted, Yellow, Black, Red
- RS Stock No.:
- 858-248
- Mfr. Part No.:
- 4932498365
- Brand:
- Milwaukee
Subtotal (1 unit)*
£6.74
(exc. VAT)
£8.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.74 |
*price indicative
- RS Stock No.:
- 858-248
- Mfr. Part No.:
- 4932498365
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Lens Colour | Clear, Grey, Red, Silver, Tinted, Yellow | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, Red | |
| Frame Style | Single wraparound | |
| Standards/Approvals | EN172 | |
| Series | 4932498365 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Lens Colour Clear, Grey, Red, Silver, Tinted, Yellow | ||
Product Type Safety Glasses | ||
Frame Colour Black, Red | ||
Frame Style Single wraparound | ||
Standards/Approvals EN172 | ||
Series 4932498365 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee enhanced safety glasses offer a reliable solution for eye protection, combining comfort and flexibility for extended wear in various environments, ensuring optimal safety for the user.
Lightweight design enhances comfort during prolonged use
Flexible arms provide a snug fit without sacrificing comfort
Available in a range of lens colours for diverse environments
Meets European standards for quality and eye protection
Bulk availability ensures easy procurement for large teams
Related links
- Milwaukee 49324 Safety Glasses Tinted Red Polycarbonate Lens, Polycarbonate
- 3M 2000 Safety Glasses Anti-Fog Impact Protection Clear Red
- Bolle Safety UNIVGN Safety Glasses Yellow Polycarbonate, Thermoplastic Rubber
- Bolle Safety SPECTN Safety Glasses Yellow Polycarbonate, Thermoplastic Rubber
- Bolle Safety STKS 420 Safety Glasses Grey, Polycarbonate
- Bolle Safety B713 Safety Glasses Grey Polycarbonate Lens, Stainless Steel
- Riley Riley Sparta Safety Glasses Grey Polycarbonate Lens Polycarbonate, Polyvinyl
- SLP3-200-200-R Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear Black Blue Grey, 3 mm
