Univet Primo Guard Safety Glasses, Anti-Fog and Anti-Scratch, Sun Protection, Green, Black, Green Polycarbonate Lens,

Subtotal (1 unit)*

£5.40

(exc. VAT)

£6.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.40

*price indicative

RS Stock No.:
845-605
Mfr. Part No.:
5A1.G.06.00.05
Brand:
Univet
Find similar products by selecting one or more attributes.
Select all

Brand

Univet

Product Type

Safety Glasses

Lens Colour

Green

Frame Colour

Black, Green

Resistance Features

Anti-Fog and Anti-Scratch, Sun Protection

Standards/Approvals

ANSI/ISEA Z87.1

Frame Style

Wrap Around

Bifocal Lens

No

EN 207/208 Laser Safe

No

Frame Material

Polycarbonate

Lens Material

Polycarbonate

Series

Primo Guard

RoHS Status: Exempt

COO (Country of Origin):
TW
The Univet Eyewear offers unparalleled safety with its precision-engineered polycarbonate design. It combines functionality and style, providing essential protection while ensuring comfort and a wide field of vision.

Solar G15 lens with UV400 protection against harmful rays

Anti-scratch and anti-fog coatings enhance visibility

Soft TPR guard increases protection without compromising comfort

Soft TPR temple tips improve grip during wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy