Univet Primo Guard Safety Glasses, Anti-Scratch, Anti-Fog, Clear, Black, Green Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 845-604
- Mfr. Part No.:
- 5A1.G.06.00.00
- Brand:
- Univet
Subtotal (1 unit)*
£5.27
(exc. VAT)
£6.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.27 |
*price indicative
- RS Stock No.:
- 845-604
- Mfr. Part No.:
- 5A1.G.06.00.00
- Brand:
- Univet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Univet | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, Green | |
| Resistance Features | Anti-Scratch, Anti-Fog | |
| Standards/Approvals | ANSI/ISEA Z87.1 | |
| Frame Style | Wrap Around | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| Lens Material | Polycarbonate | |
| Series | Primo Guard | |
| Frame Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Univet | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Black, Green | ||
Resistance Features Anti-Scratch, Anti-Fog | ||
Standards/Approvals ANSI/ISEA Z87.1 | ||
Frame Style Wrap Around | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
Lens Material Polycarbonate | ||
Series Primo Guard | ||
Frame Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Univet Primo safety eyewear offers superb protection and comfort, designed with precision-engineered polycarbonate and a stylish finish, reflecting Italian craftsmanship while ensuring a wide field of vision.
Clear lens with UV380 protection ensures optimal visibility
Anti-scratch and anti-fog coating enhances durability and clarity
Soft TPR guard provides increased protection and comfort
Temple tips crafted from soft TPR improve grip during use
Related links
- Univet Primo Guard Safety Glasses Sun Protection Black
- Univet Primo Green Safety Glasses Clear Polycarbonate
- Univet 5X1 Safety Glasses Anti-Scratch Dark Grey Polycarbonate,
- Univet 506U Safety Glasses Anti-Fog Coating Black Polycarbonate
- Univet 5X1 Safety Glasses Anti-Fog Coating Dark Grey Polycarbonate,
- Univet 5X7 Over Specs Anti-Fog Coating Clear Thermoplastic Rubber,
- Univet 506U Safety Glasses Anti-Scratch Green Polycarbonate
- Univet 5X7 Safety Glasses Anti-Scratch Green Polycarbonate Lens
