Univet Primo Green Safety Glasses, Anti-Fog and Anti-Scratch, Clear, Clear Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 845-603
- Mfr. Part No.:
- 5A1.B.06.01.00
- Brand:
- Univet
Subtotal (1 unit)*
£3.27
(exc. VAT)
£3.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.27 |
*price indicative
- RS Stock No.:
- 845-603
- Mfr. Part No.:
- 5A1.B.06.01.00
- Brand:
- Univet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Univet | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Clear | |
| Resistance Features | Anti-Fog and Anti-Scratch | |
| Frame Style | Wrap Around | |
| Bifocal Lens | No | |
| Standards/Approvals | ANSI/ISEA Z87.1 | |
| EN 207/208 Laser Safe | No | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Series | Primo Green | |
| Select all | ||
|---|---|---|
Brand Univet | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Clear | ||
Resistance Features Anti-Fog and Anti-Scratch | ||
Frame Style Wrap Around | ||
Bifocal Lens No | ||
Standards/Approvals ANSI/ISEA Z87.1 | ||
EN 207/208 Laser Safe No | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
Series Primo Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Univet Primo eyewear is a sophisticated solution designed for optimal safety and style. Engineered with precision, this eyewear ensures a wide field of view while delivering unparalleled comfort for the user.
Sustainable and MADE from easily recyclable materials
Clear lens provides UV380 protection for enhanced eye safety
Anti-scratch and anti-fog coatings maintain clarity in various conditions
Screwless temple design features a stop hinge system for added durability
Related links
- Univet Primo Guard Safety Glasses Anti-Fog Black Polycarbonate
- Univet Primo Guard Safety Glasses Sun Protection Black
- Univet 506UG Safety Glasses Anti-Scratch Polycarbonate
- Skytec EME18 Safety Glasses Clear Polycarbonate
- Skytec EME10 Safety Glasses Clear Polycarbonate
- 3M OX Safety Glasses Anti-Scratch Clear Polycarbonate Lens, Polycarbonate
- Bolle Safety RUSXSN Safety Glasses Clear Polycarbonate
- North A700 Safety Glasses Clear Polycarbonate
