3M Visitor Safety Glasses, UV Resistant, Clear, Clear Polycarbonate Lens, Polycarbonate

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
765-945
Mfr. Part No.:
7000062913
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Clear

Resistance Features

UV Resistant

Standards/Approvals

CE, EN 166:2001

Frame Style

Safety Spectacle

Frame Material

Polycarbonate

Lens Material

Polycarbonate

Series

Visitor

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M Visitor Overspectacles are our safety spectacles that fit comfortably over prescription glasses or can be worn on their own. They feature clear, lightweight polycarbonate lenses, moulded side shields, and brow guards. Protect visitors with safety glasses that can be worn on their own or over prescription glasses with 3M™ Visitor Overspectacles. Our safety spectacles offer you a flexible solution to protecting guests to your site, whether they wear glasses or not. They feature clear, lightweight polycarbonate lenses with moulded, integrated side shields and brow guards for extra protection. The optical class 1 lenses ensure minimal Visual interference while protecting your visitors in varied environments.

Economical Basic Over The Glass (OTG) range

Fits over some small prescription glasses

Popular to use as a visitor spectacle for short use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy