3M Solus 1000 Safety Glasses, UV Resistant, Anti-Mist, Clear, Black, Blue Polycarbonate Lens, Polycarbonate

Image representative of range

Subtotal (1 unit)*

£21.44

(exc. VAT)

£25.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.44

*price indicative

RS Stock No.:
766-063
Mfr. Part No.:
7100243970
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Black, Blue

Resistance Features

UV Resistant, Anti-Mist

Frame Style

Safety Spectacle

Standards/Approvals

EN 166:2001

Series

Solus 1000

Frame Material

Polycarbonate

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
TW

3M Solus 1000 Series Safety Glasses, Polycarbonate Frame Material, Clear Lens - 7100243970


This safety glasses product provides eye protection for industrial and workplace environments where impact resistance and clear vision are required. It combines a durable polymer frame with transparent lenses to shield the eyes from particles and light, while maintaining a low weight for prolonged use. The design meets recognised European standards for eye protection and offers features to reduce visual interference in demanding conditions.

Features and Benefits:


• Polycarbonate lenses deliver high-impact resistance and clarity
• UV-resistant coating reduces harmful ultraviolet transmission
• Anti-mist treatment maintains visual clarity in humid conditions
• Polycarbonate frame offers lightweight wearer comfort
• Available in black and blue to suit site identification needs

Applications


• Suitable for general manufacturing and assembly operations
• Ideal for construction site tasks with particulate hazards
• Used with maintenance and inspection activities indoors
• Can be used for laboratory work requiring clear eye protection
• Appropriate for workshop environments involving cutting or grinding

How does the lens material affect protection performance?


The lenses are made from polycarbonate, which combines high resistance to impact with optical transparency, reducing the likelihood of shattering from projectiles.

What environmental conditions is the anti-mist feature intended for?


The anti-mist surface treatment helps preserve visibility when moving between warm and cold areas or when performing tasks that generate heat and moisture.

How does the frame material influence wearer comfort during long shifts?


The frame uses polycarbonate to minimise overall weight while maintaining structural integrity, decreasing pressure on the nose and temples over extended periods.

Are there options for colour-coding for different work zones?


The frame is available in black and blue, allowing simple visual differentiation for site roles or zones.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy