Bolle Safety RUSPSN Safety Glasses, Anti-Fog and Anti-Scratch, Grey, Grey Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 697-596
- Mfr. Part No.:
- RUSPSN82E
- Brand:
- Bolle Safety
Image representative of range
Subtotal (1 box of 10 units)*
£89.00
(exc. VAT)
£106.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £89.00 | £8.90 |
*price indicative
- RS Stock No.:
- 697-596
- Mfr. Part No.:
- RUSPSN82E
- Brand:
- Bolle Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Frame Colour | Grey | |
| Resistance Features | Anti-Fog and Anti-Scratch | |
| Standards/Approvals | EN ISO 16321-1 | |
| Frame Style | Rimless | |
| Lens Material | Polycarbonate | |
| Series | RUSPSN | |
| Frame Material | Polycarbonate | |
| EN 166 Lens Marking | 1 | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Frame Colour Grey | ||
Resistance Features Anti-Fog and Anti-Scratch | ||
Standards/Approvals EN ISO 16321-1 | ||
Frame Style Rimless | ||
Lens Material Polycarbonate | ||
Series RUSPSN | ||
Frame Material Polycarbonate | ||
EN 166 Lens Marking 1 | ||
- COO (Country of Origin):
- TW
The Bolle Safety RUSH+ 2.0 Eyewear is expertly crafted to meet the demands of the toughest working environments, providing unparalleled protection and comfort. Designed for professionals, this model boasts wide-opening hinges and a flexible nosepiece to deliver a superior fit that minimises gaps and pressure points. Its eco-conscious design incorporates 28% recycled materials without compromising on quality, ensuring a lightweight and well-balanced frame. Coupled with Advanced Platinum anti-fog and anti-scratch lens coatings, the eyewear optimises visibility, adapting seamlessly to varying light conditions, making it an essential choice for those who need reliability on the job.
Modularity design allows for adaptability in various environments
Lightweight construction promotes ease of wear throughout the day
Ergonomic temples and hinges enhance comfort during extended use
Flexible nosepiece minimises gaps for a secure, snug fit
Lens tints cater to diverse working conditions, enhancing visibility
Eco-friendly materials support sustainability efforts with 28% recycled content
Wide lens design optimises peripheral vision, Crucial in dynamic settings
Exclusive Platinum coating provides long-lasting anti-fog and anti-scratch protection
Related links
- Bolle Safety RUSPSN Safety Glasses Grey Polycarbonate
- Bolle Safety RUSXSN Safety Glasses Grey Polycarbonate
- RS PRO Safety Glasses Anti-Scratch, Grey Polycarbonate Lens
- Bolle Safety RUSPMN Safety Glasses Smoked Polycarbonate
- Bolle Safety RUSXMN Safety Glasses Smoked Polycarbonate
- Bolle Safety RUSH+ Safety Glasses Anti-Fog Brown
- Bolle Safety FACOMB Safety Glasses Smoked Nylon,
- Teng Tools SG Safety Glasses Anti-Scratch Grey Polycarbonate Lens
