Riley Ligera Eco Safety Glasses, Moisture Resistant, Clear, Green Polycarbonate Lens, Polycarbonate, TPE

Subtotal (1 box of 200 pairs)*

£1,273.08

(exc. VAT)

£1,527.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£1,273.08£6.365

*price indicative

RS Stock No.:
671-154
Mfr. Part No.:
RLY00494
Brand:
Riley
Find similar products by selecting one or more attributes.
Select all

Brand

Riley

Product Type

Safety Glasses

Lens Colour

Clear

Frame Colour

Green

Resistance Features

Moisture Resistant

Standards/Approvals

UK Regulation 2016/425, AS/NZS 1337.1, EN 166, Regulation (EU) 2016/425, Z87+

Frame Style

Sleek sports design

EN 166 Frame Marking

Yes

Frame Material

Polycarbonate, TPE

Series

Ligera Eco

EN 166 Lens Marking

Yes

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
TW
The Riley Innovative Safety Eyewear without single use plastic. The super lightweight Ligera ECO combines maximum wearer fit and comfort with a sleek sports design. Supplied in a microfiber pouch. Compliance to EN 166:2001, ANSI/ISEA Z87.1 and AS/NZS 1337.1:2010 standard.

Super lightweight 16.5g

Sleek sports design - 10 base curve & integral nose piece

Dual moulded temples with TPE temple ends for maximum fit and comfort

Anti-Scratch and Anti-fog dual coated UV400 Lenses

Panoramic lenses offer full wraparound protection and optimum vision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy