Riley Ligera Eco Safety Glasses, Moisture Resistant, Blue, Green Polycarbonate Lens, TPE, Polycarbonate
- RS Stock No.:
- 671-153
- Mfr. Part No.:
- RLY00495
- Brand:
- Riley
Subtotal (1 box of 200 pairs)*
£1,311.27
(exc. VAT)
£1,573.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,311.27 | £6.556 |
*price indicative
- RS Stock No.:
- 671-153
- Mfr. Part No.:
- RLY00495
- Brand:
- Riley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Product Type | Safety Glasses | |
| Lens Colour | Blue | |
| Frame Colour | Green | |
| Resistance Features | Moisture Resistant | |
| Frame Style | Sleek sports design | |
| Standards/Approvals | EN 166 FT / Z87+ / AS/NZS 1337.1 Lic. SMK40933 | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| Series | Ligera Eco | |
| EN 166 Lens Marking | Yes | |
| Frame Material | TPE, Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Product Type Safety Glasses | ||
Lens Colour Blue | ||
Frame Colour Green | ||
Resistance Features Moisture Resistant | ||
Frame Style Sleek sports design | ||
Standards/Approvals EN 166 FT / Z87+ / AS/NZS 1337.1 Lic. SMK40933 | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
Series Ligera Eco | ||
EN 166 Lens Marking Yes | ||
Frame Material TPE, Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley Innovative Safety Eyewear without single use plastic. The super lightweight Ligera ECO combines maximum wearer fit and comfort with a sleek sports design. Supplied in a microfiber pouch. Compliance to EN 166:2001, ANSI/ISEA Z87.1 and AS/NZS 1337.1:2010 standard.
Super lightweight 16.5g
Sleek sports design - 10 base curve & integral nose piece
Dual moulded temples with TPE temple ends for maximum fit and comfort
Anti-Scratch and Anti-fog dual coated UV400 Lenses
Panoramic lenses offer full wraparound protection and optimum vision
Related links
- Riley Ligera Eco Safety Glasses Green Polycarbonate Lens Polycarbonate
- Riley Ligera Eco Safety Glasses Clear Polycarbonate, Thermoplastic
- Riley Sparta Eco Safety Glasses Blue Red Polycarbonate Lens Tr90
- Riley LIGERA Safety Glasses Grey Red Polycarbonate Lens Tr90
- Riley Sparta Eco Safety Glasses Grey Red Polycarbonate Lens Tr90
- Riley Sparta Eco Safety Glasses Black Thermoplastic Elastomer, Tr90
- Riley LIGERA KN Safety Glasses Clear Thermoplastic
- Riley Sparta Pro Safety Glasses Red Thermoplastic Elastomer
