uvex Super F OTG Safety Glasses, Grey, Black Polycarbonate Lens

Subtotal (1 unit)*

£34.30

(exc. VAT)

£41.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.30

*price indicative

RS Stock No.:
638-141
Mfr. Part No.:
9169175
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Grey

Product Type

Safety Glasses

Frame Colour

Black

Standards/Approvals

No

Frame Style

Safety Spectacle

Series

Super F OTG

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
DE
The Uvex Overspecs for prescription spectacle wearers are designed with a flat lens to provide a wide field of vision and maximum wearer acceptance. The side arms feature soft-grip temple ends, offering a secure and comfortable fit without pressure. A specially designed nose bridge ensures all-day comfort. The robust polycarbonate lens includes uvex’s proven infradur coating, providing permanent anti-fog and scratch resistance. With a grey-blue tint and multi-protection filter, they also ensure perfect colour recognition according to EN 172 standards.

Infrared protection according to EN 171

Welding protection according to EN 169

UV protection according to EN 170

100% protection against dangerous UV radiation up to 400 nm

Front piece material is made of PC and PBT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy