JSP Crackerjack Safety Glasses, Anti-Fog Coating, Anti-Scratch, Clear, Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 475-434
- Mfr. Part No.:
- 1CRAK23C
- Brand:
- JSP
Subtotal (1 unit)*
£3.22
(exc. VAT)
£3.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.22 |
*price indicative
- RS Stock No.:
- 475-434
- Mfr. Part No.:
- 1CRAK23C
- Brand:
- JSP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Resistance Features | Anti-Fog Coating, Anti-Scratch | |
| Frame Style | Safety Spectacle | |
| Standards/Approvals | EN 171, EN 172, EN 166, EN 169, EN 170 | |
| EN 166 Frame Marking | Yes | |
| Series | Crackerjack | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Resistance Features Anti-Fog Coating, Anti-Scratch | ||
Frame Style Safety Spectacle | ||
Standards/Approvals EN 171, EN 172, EN 166, EN 169, EN 170 | ||
EN 166 Frame Marking Yes | ||
Series Crackerjack | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The JSP Crackerjack is a stylish single lens spectacle is lightweight with flat temples providing comfort for extended periods of use. Its design makes it a perfect fit for wearing in conjunction with helmets and ear defenders.
Anti Scratch
Anti Fog
Anti mist
Lens Curve 10
Related links
- Skytec EME15 Safety Glasses Anti-Scratch Blue Polycarbonate
- Skytec EME21 Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- DRAEGER X-pect 8310 Safety Spectacles Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- 3M OX Safety Glasses Anti-Scratch Clear Polycarbonate Lens, Polycarbonate
- 3M SecureFit 600 Safety Glasses Anti-Fog Clear Polycarbonate Lens, Polycarbonate
- Univet 5X1 Safety Glasses Anti-Scratch Dark Grey Polycarbonate,
- Bolle Safety PRISM Safety Glasses Anti-Scratch Polycarbonate
- 3M Virtua Safety Glasses Anti-Scratch Amber Clear Polycarbonate Lens, Polycarbonate
