Bolle Safety NESS+ Safety Glasses, Clear Polycarbonate Lens, Polycarbonate

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
457-160
Mfr. Part No.:
NESPSN10E
Brand:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Product Type

Safety Glasses

Lens Colour

Clear

Frame Style

Safety Spectacle

EN 166 Frame Marking

Crown EN 166 FT CE, Crown EN 166 FT CE, Crown EN 166 FT CE, Crown EN 166 FT CE

EN 166 Lens Marking

2C-1.2 Crown 1 FT KN CE

Series

NESS+

Frame Material

Polycarbonate

Lens Material

Polycarbonate

COO (Country of Origin):
TW
The Bolle Safety Glasses provides the benefits of the Ness model with added comfort thanks to co-injected temples. Exclusive Platinum scratch and fog resistant coating helps you work more efficiently. Available with foam and adjustable strap Ness+ provides protection for different risk levels.

Weight is 28 gm

Ultra wrap around frame for perfect protection

Non slip bridge

Bi material temples for better comfort

Anti fog and anti scratch PLATINUM coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy