Idec HE6B Series Safety Enabling Switch, 3 Position, DP3T, IP65

Subtotal (1 unit)*

£35.79

(exc. VAT)

£42.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 107 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.79

*price indicative

RS Stock No.:
288-4524
Distrelec Article No.:
301-51-008
Mfr. Part No.:
HE6B-M211B
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Series

HE6B

Product Type

Safety Enabling Switch

Contact Configuration

DP3T

Number of Positions

3

IP Rating

IP65

Terminal Type

Solder

Switch Contact Current

1A

Minimum Operating Temperature

-25°C

Contact Voltage

125V

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

No

Depth

31mm

Width

20mm

Mechanical Life

100000Operations

Length

20mm

COO (Country of Origin):
JP
The robust enabling switch with an IP65 rating for protection against dust and water ingress. Ideal for industrial environments, this switch ensures reliable operation and safety control with its durable construction and high ingress protection rating.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy